- RS Stock No.:
- 359-5191
- Mfr. Part No.:
- 90G000008
- Brand:
- Datalogic
Discontinued product
- RS Stock No.:
- 359-5191
- Mfr. Part No.:
- 90G000008
- Brand:
- Datalogic
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Datalogic Touch 65 Pro & Touch 90 Pro
The Touch 65//90 Pro CCD contact readers represent the ideal product whenever a cost-effective solution is required, without compromising reading performance and product quality. It provides a complete all in one multi-interface solution, including RS-232, USB and Wedge emulations.
Scan rate of 256 scans/sec ensures outstanding performance
Supports most 1D symbologies, Supports RSS codes
Supported symbologies include; 2/5 Family, Code; 39, 32, CIP 39, 128, EAN/UPC, ISBN/ISSN, CODABAR, 93, ISBT128, MSI, Plessey, Telepan, Delta IBM, 11, 49, 16K, RSS
Normal working distance; from contact to 50mm
Complete data formatting and data editing
Withstands 1.5m free falls
Bright LED & bleeper confirm a successful scan
USB (PC & POS) or RS-232 interface-keyboard wedges
Supports most 1D symbologies, Supports RSS codes
Supported symbologies include; 2/5 Family, Code; 39, 32, CIP 39, 128, EAN/UPC, ISBN/ISSN, CODABAR, 93, ISBT128, MSI, Plessey, Telepan, Delta IBM, 11, 49, 16K, RSS
Normal working distance; from contact to 50mm
Complete data formatting and data editing
Withstands 1.5m free falls
Bright LED & bleeper confirm a successful scan
USB (PC & POS) or RS-232 interface-keyboard wedges
Specifications
Attribute | Value |
---|---|
Accessory Type | RS232 Cable |
For Use With | CCD Barcode Reader |