- RS Stock No.:
- 888-4187
- Mfr. Part No.:
- BU-4444-A-12-2
- Brand:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4187
- Mfr. Part No.:
- BU-4444-A-12-2
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller 2mm Pin Tip Test Lead
Premium range of 2mm stackable pin tip Test Leads from Mueller provide the user with a reliable and rugged testing solution designed to withstand persistant use
20AWG PVC jacketed wire
Available in a variety of lengths ranging from 12" - 36"
Offered in both red and black
15A rated
Available in a variety of lengths ranging from 12" - 36"
Offered in both red and black
15A rated
Note
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Current Rating | 15A |
Type | Test Connector |
Contact Material | Beryllium Copper |
Insulation Material | PVC |