- RS Stock No.:
- 888-3724
- Mfr. Part No.:
- BU-00241
- Brand:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-3724
- Mfr. Part No.:
- BU-00241
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mueller Banana Plug
A Series of Mueller Banana plugs. Available in a variety of colours and sizes. All 4mm models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder Lug |
Current Rating | 15A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 31.9mm |
Contact Material | Beryllium Copper |
Type | Banana Plug |