Cinch Connectors Black Female Test Socket, 2mm Connector, Solder Termination, 5A, 1750V, Silver Plating
- RS Stock No.:
- 886-1027
- Mfr. Part No.:
- 105-1043-001
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-1027
- Mfr. Part No.:
- 105-1043-001
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Rib-Loc® Series
Cinch Connectivity insulated Rib-Loc Series test jacks have a nylon body and nickel-plated brass jacket, silver-plated brass contact with wrap-around beryllium copper spring. The Rib-Loc series comes with a nickel-plated washer and nut and mounts in panels up to 9 mm thick.
Breakdown Voltage: 3500 VRMS
Current: 5 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing
Current: 5 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing
2mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1750V |
Current Rating | 5A |
Connector Size | 2mm |
Contact Plating | Silver |
Spring Contact | Yes |
Length | 17.78mm |
Contact Material | Beryllium Copper, Brass |
Type | Test Connector |
Insulation Material | Nylon |