Hirschmann Test & Measurement Blue Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V ac/dc, Gold
- RS Stock No.:
- 884-9156
- Mfr. Part No.:
- 972360702
- Brand:
- Hirschmann Test & Measurement
Discontinued product
- RS Stock No.:
- 884-9156
- Mfr. Part No.:
- 972360702
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SAB 2600 S 1.9, CAT II 4mm Series Contact Protected Socket,Solder Pin Connection
SAB 2630 S 1.7, Hirschmann CAT II 4mm safety series contact protected unsprung socket, for 4mm diameter safety test plugs, these panel mounted test connectors offer gold-plated brass contact surfaces with a solder pin connection. Suitable for installation into switch-panels and equipment chassis of 1 to 4mm in thickness.
Features
Rated at 32A 1000V
Temperature range -25 to +70° C
CAT II
Temperature range -25 to +70° C
CAT II
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Gold |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | PA |
- RS Stock No.:
- 884-9156
- Mfr. Part No.:
- 972360702
- Brand:
- Hirschmann Test & Measurement