Hirschmann Test & Measurement Blue Male Banana Plug, Screw Termination, 16A, 30 V ac, 60 V dc, Nickel Plating
- RS Stock No.:
- 884-8813
- Mfr. Part No.:
- 931825102
- Brand:
- Hirschmann Test & Measurement
Discontinued product
- RS Stock No.:
- 884-8813
- Mfr. Part No.:
- 931825102
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SLS 10B Hirschmann CAT I 4mm Cable Plug
Hirschmann 4mm CAT I, safety cable plug, touch-safe and fully insulated by the click and spring insulating sleeve, which is only released by applying pressure to the side locking springs. Nickel-plated contact spring made from copper-beryllium. Maximum screw connection 2.5 mm2.
Features
Rated at 16A 30VAC/60VDC
CAT I
Nickel plated brass
5 mΩ contact resistance
Temperature range -25 to +70° C
CAT I
Nickel plated brass
5 mΩ contact resistance
Temperature range -25 to +70° C
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 30 V ac, 60 V dc |
Current Rating | 16A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 67mm |
Contact Material | Beryllium Copper (Spring), Brass (Pin) |
Insulation Material | POM |