- RS Stock No.:
- 763-3203
- Mfr. Part No.:
- 14.0030-24
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 763-3203
- Mfr. Part No.:
- 14.0030-24
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi-Contact AS6AR-S series 6 mm Safety Surface Mounting Plugs
Multi-Contact AS6AR-S series 6 mm safety surface mounting plugs are face mounted snap in lock insulated plugs designed to replace binding post connectors that no longer meet current safety standards. These safety surface mount plugs have a fixing hole diameter of 9.4 mm and they can mate with either 6 mm sockets or 4 mm plugs as the 6 mm plug has a 4 mm socket inside. The internal connection is made via a threaded M6 stud complete with nuts and washers, available in a wide range of colours.
9.4mm mounting
Accepts 4 and 6 mm plugs
Accepts 4 and 6 mm plugs
Note
Approvals
IEC/EN61010, (UL3111)
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Plug |
Termination Method | Screw |
Voltage Rating | 600V |
Current Rating | 80A |
Length | 62.5mm |