- RS Stock No.:
- 645-9284
- Mfr. Part No.:
- TJ-3A-R
- Brand:
- Sato Parts
- RS Stock No.:
- 645-9284
- Mfr. Part No.:
- TJ-3A-R
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
TJ Series
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30V |
Connector Size | 4 mm |
Current Rating | 3A |
Length | 27mm |
Type | Banana Plug |
Insulation Material | PS |