- RS Stock No.:
- 645-8657
- Mfr. Part No.:
- T-3025-BL
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£1.817
(exc. VAT)
£2.18
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £1.817 | £18.17 |
100 - 240 | £1.679 | £16.79 |
250 - 490 | £1.544 | £15.44 |
500 + | £1.409 | £14.09 |
*price indicative |
- RS Stock No.:
- 645-8657
- Mfr. Part No.:
- T-3025-BL
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
T Series
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 125V |
Current Rating | 10A |
Connector Size | 4 mm |
Length | 45mm |
Type | Test Connector |
Insulation Material | Polyamide |
- RS Stock No.:
- 645-8657
- Mfr. Part No.:
- T-3025-BL
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Sato Parts Yellow Female Binding Post Solder Termination 125V
- Sato Parts Black Female Binding Post Solder Termination 125V
- Sato Parts Blue Female Banana Socket Solder Termination 125V
- Sato Parts Red Female Banana Socket Solder Termination 125V
- Sato Parts Green Female Binding Post Solder Termination 125V
- Sato Parts Red Female Binding Post Solder Termination 125V
- Sato Parts White Female Binding Post Solder Termination 125V
- Sato Parts Green Female Banana Socket Solder Termination 125V