- RS Stock No.:
- 630-0334
- Mfr. Part No.:
- TJ-2-P -G
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 630-0334
- Mfr. Part No.:
- TJ-2-P -G
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2 mm Diameter Chip Jack Plug
Rod-type plug
6 colours: red, black, green, white, yellow, blue
Compatible with TJ-2-J
6 colours: red, black, green, white, yellow, blue
Compatible with TJ-2-J
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30V |
Current Rating | 5A |
Length | 25mm |
Insulation Material | Nylon |