- RS Stock No.:
- 260-0160
- Mfr. Part No.:
- GE50-XL-KTT-B
- Brand:
- INA
- RS Stock No.:
- 260-0160
- Mfr. Part No.:
- GE50-XL-KTT-B
- Brand:
- INA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The INA radial insert ball bearing has 50 mm bore diameter and 49.2 mm width with 14.4 calculation factor.
Distance raceway - 24.6 mm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 90mm |
Related links
- INA Bearing Inserts 50mm ID 90mm OD GLE50-XL-KRR-B
- NSK-RHP Bearing Inserts 50mm ID 90mm OD 1050-50G
- Bearing Inserts 50mm ID 90mm OD
- SKF Bearing Inserts 50mm ID 90mm OD YAR 210-2F
- INA Bearing Inserts 50mm ID 90mm OD GSH50-XL-2RSR-B
- INA Bearing Inserts 50mm ID 90mm OD RAE50-XL-NPP-FA106
- SKF Bearing Inserts 50mm ID 90mm OD 1726210-2RS1
- INA Bearing Inserts 50mm ID 90mm OD GAY50-XL-NPP-B