- RS Stock No.:
- 260-0158
- Mfr. Part No.:
- GE35-XL-KTT-B
- Brand:
- INA
- RS Stock No.:
- 260-0158
- Mfr. Part No.:
- GE35-XL-KTT-B
- Brand:
- INA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The INA radial insert ball bearing has 35 mm bore diameter and 37.7 mm width with 13.8 calculation factor.
Distance raceway - 18.8 mm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 35mm |
Outside Diameter | 72mm |
Related links
- INA Bearing Inserts 35mm ID 72mm OD GSH35-XL-2RSR-B
- INA Spherical Bearing 35mm ID 72mm OD GE35-XL-KRR-B
- INA Bearing Inserts 35mm ID 72mm OD GLE35-XL-KRR-B
- INA Bearing Inserts 35mm ID 72mm OD GRAE35-XL-NPP-B
- INA Bearing Inserts 30mm ID 62mm OD GE30-XL-KTT-B
- INA Bearing Inserts 45mm ID 85mm OD GE45-XL-KTT-B
- INA Bearing Inserts 50mm ID 90mm OD GE50-XL-KTT-B
- INA Bearing Inserts 35mm ID 72mm OD 207-XL-KRR-AH03