- RS Stock No.:
- 260-0157
- Mfr. Part No.:
- GE30-XL-KTT-B
- Brand:
- INA
3 In stock - FREE next working day delivery available
Added
Price Each
£39.80
(exc. VAT)
£47.76
(inc. VAT)
Units | Per unit |
1 + | £39.80 |
- RS Stock No.:
- 260-0157
- Mfr. Part No.:
- GE30-XL-KTT-B
- Brand:
- INA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The INA radial insert ball bearing has 30 mm bore diameter and 36.5 mm width with 13.8 calculation factor.
Distance raceway - 18.3 mm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 62mm |
Related links
- INA Bearing Inserts 45mm ID 85mm OD GE45-XL-KTT-B
- INA Bearing Inserts 50mm ID 90mm OD GE50-XL-KTT-B
- INA Bearing Inserts 30mm ID 62mm OD GRAE30-XL-NPP-B
- INA Bearing Inserts 35mm ID 72mm OD GE35-XL-KTT-B
- INA Bearing Inserts 30mm ID 62mm OD GAY30-XL-NPP-B
- INA Bearing Inserts 30mm ID 62mm OD RAE30-XL-NPP-FA106
- INA Bearing Inserts 30mm ID 62mm OD 206-XL-NPP-B
- INA Bearing Inserts 30mm ID 62mm OD GYE30-XL-KRR-B