Molex 2.5mm Pitch PCB ACTA Backplane Power Connector, Female, Right Angle, 1 Row, 1 Way 173708

  • RS Stock No. 146-3499
  • Mfr. Part No. 173708-0005
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

This Product Specification covers the 7.50 mm (.295 inch) centerline Super-Sabre connector system with silver plating and 10 to 12 AWG wire, 4mm2 Cu-R4TPE 19 x 0.53mm wire and 5mm2 Cu-H1PVC 65 x 0.32mm wire using crimp technology.

PowerPlane Low-Profile Bus Bar Receptacle Assembly, Right Angle, Through Hole, 2.84mm Tail Length, Screw Mount, 3.18mm Bus Bar Thickness

Specifications
Attribute Value
Backplane Connector Type PCB
Gender Female
Number of Contacts 1
Number of Rows 1
Body Orientation Right Angle
Housing Material Liquid Crystal Polymer
Pitch 2.5mm
Contact Material Copper Alloy
Mounting Type Through Hole
Contact Plating Gold over Nickel (Mating), Tin over Nickel (Termination)
Current Rating 60A
Voltage Rating 600 V ac
Termination Method Solder
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series Number 173708
630 In stock for FREE next working day delivery
Price Each (In a Tray of 105)
£ 2.822
(exc. VAT)
£ 3.386
(inc. VAT)
Units
Per unit
Per Tray*
105 - 210
£2.822
£296.31
315 - 420
£2.748
£288.54
525 +
£2.678
£281.19
*price indicative
Related Products
VITA 46 VPX Compliant MULTIGIG RT backplane connector ...
Description:
VITA 46 VPX Compliant MULTIGIG RT backplane connector system with a high-speed data rate capable of meeting or exceeding 10 Gbit/s. VPX provides higher speed data rates than VME and increases bandwidth with fewer pin counts. The MULTIGIG RT VITA 46 high-speed backplane system consists of backplane receptacle connectors and ...
FCI offers a wide range of SATA plug ...
Description:
FCI offers a wide range of SATA plug and receptacle connector configurations with vertical or right angle options.Most backplane connectors also feature stamped retention clips that provide additional mechanical strength for robust PCB attachment and different termination type namely, through-hole solder, press-fit or surface-mount. For implementation of the high-speed serial-ATA ...
Z-PACK™ HM-Zd headers and connector assemblies with a ...
Description:
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings. HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard High speed, differential, board to backplane electrical connectors ...
The TE Conectivity Z-PACK HS3 board to board ...
Description:
The TE Conectivity Z-PACK HS3 board to board backplane connector system has been designed for high speed serial data transfer. The controlled impedance microstrip path incorporated into the design of the Z-PACK HS3 minimises crosstalk and signal degradation. The HS3 is compatible with other Z-PACK family connectors as well as ...