Merlin Gerin Back Box, 1 Gangs, 80 x 80 x 20.5mm

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Surface mounting boxes, Altira series 45 x 45

Boxes for surface mounting of Altira 45 x 45 units.

Specifications
Attribute Value
Number of Gangs 1
Depth 20.5mm
Width 80mm
Length 80mm
Dimensions 80 x 80 x 20.5mm
1 In stock for delivery within 1 working days
Price Each
£ 2.88
(exc. VAT)
£ 3.46
(inc. VAT)
Units
Per unit
1 - 9
£2.88
10 - 49
£2.72
50 +
£2.59
Not available for guaranteed pre 9am/10am delivery
Related Products
Universal mounting boxes that can be attached to ...
Description:
Universal mounting boxes that can be attached to any type of support: plasterboard, brick, gypsum and so on.Wide Ø 67 mm cabling holes, multiple-unit boxes with removable wall fasteners.Equipped with fixed metal brackets. The boxes allow injection of glue for stronger fixation.Mount horizontally or vertically.
A comprehensive range of tough, impact resistant, surface ...
Description:
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds. Tough and impact resistant Stylish design ...
For either commercial or domestic installations, the Contactum ...
Description:
For either commercial or domestic installations, the Contactum Metal Clad range offers the best solution for the tougher environment. With an extensive range including switches, sockets and its Red Key Switch range, Contactum should be your first choice. High finish epoxy powder coated Suitable for commercial or domestic installations Key ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or ...