- RS Stock No.:
- 825-6371
- Mfr. Part No.:
- 3214J/2H4PU
- Brand:
- ebm-papst
Discontinued product
Alternative
ebm-papst 3250 J - S-Panther Series Axial Fan, 24 V dc, DC Operation, 140m³/h, 3.2W, 322mA Max, 92 x 92 x 38mm
£57.77
Each
RS Stock No.: 125-0447
- RS Stock No.:
- 825-6371
- Mfr. Part No.:
- 3214J/2H4PU
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ebm-papst 3200J Series S-Force DC Axial Fans
From ebm-papst, the 3200J S-Force series of DC axial fans are compact with a high power density. It is electronically protected against reverse polarity, blocking and overloading, resulting in a reliable performance over a long service life. The fully integrated communication electronics mean that the fan is easy to use, with a simple to install housing.
The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.
With a pressure resistant performance curve, and relatively low operating noise, 3200 J S-force series fans are an ideal solution for demanding electronics cooling.
The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.
With a pressure resistant performance curve, and relatively low operating noise, 3200 J S-force series fans are an ideal solution for demanding electronics cooling.
Features and Benefits
Compact shape ideal for space saving
Rugged design
PWN control input
Analogue control input
Protected against moisture and salt fog
Go/No Go Alarm
Alarm with speed limit
External and internal temperature sensor
Manufacturer part number suffix 'U' denotes IP68 protected version.
Air exhaust over struts
Rugged design
PWN control input
Analogue control input
Protected against moisture and salt fog
Go/No Go Alarm
Alarm with speed limit
External and internal temperature sensor
Manufacturer part number suffix 'U' denotes IP68 protected version.
Air exhaust over struts
Applications
The S-force series fans are widely used in industrial, thermal management and HVAC applications.
FAQ
Q: Is this fan easy to operate?
A: With the communication electronics integrated into the fans design, the fan is ready to operate with little input from the user.
Q: Is the fan durable?
A: The fan is constructed from re-enforced plastic, with PBTP housing, and is designed to perform reliably over a long service life.
Q: What advantage does the fan have over its competitors?
A: The compact design of these fans is essential for engineers looking for space saving solutions.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
A: With the communication electronics integrated into the fans design, the fan is ready to operate with little input from the user.
Q: Is the fan durable?
A: The fan is constructed from re-enforced plastic, with PBTP housing, and is designed to perform reliably over a long service life.
Q: What advantage does the fan have over its competitors?
A: The compact design of these fans is essential for engineers looking for space saving solutions.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 92mm |
AC or DC Operation | DC |
Width | 92mm |
Power Consumption | 9W |
Depth | 38mm |
Air Flow | 146m³/h |
Dimensions | 92 x 92 x 38mm |
Noise Level | 55dB |
Fan Speed | 6800rpm |
Sensor Type | Voltage Output |
Direction of Curve | Forward |
Bearing Type | Ball |