- RS Stock No.:
- 812-3319
- Mfr. Part No.:
- 4318/2G
- Brand:
- ebm-papst
Discontinued product
Alternative
ebm-papst 4300 Series Axial Fan, 48 V dc, DC Operation, 170m³/h, 5W, 119 x 119 x 32mm
£49.03
Each
RS Stock No.: 771-9120
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 812-3319
- Mfr. Part No.:
- 4318/2G
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst Tachometer Feedback Fans
ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.
Material: fibreglass-reinforced plastic
Fully integrated electronic commutation
Protected against reverse polarity and locking
Fully integrated electronic commutation
Protected against reverse polarity and locking
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 5.1W |
Width | 119mm |
Depth | 32mm |
Air Flow | 170m³/h |
Dimensions | 119 x 119 x 32mm |
Noise Level | 45dB |
Fan Speed | 2800rpm |
Sensor Type | Tachometer |
Bearing Type | Sleeve |