RS PRO Axial Fan, 24 V dc, 80 x 80 x 25mm, DC Operation, 68m³/h, 2.4W
- RS Stock No.:
- 668-8833
- Brand:
- RS PRO
View all Axial Fans
3652 In stock - FREE next working day delivery available
81 available from Europe for delivery within 1 working day(s).
Price Each
£8.56
(exc. VAT)
£10.27
(inc. VAT)
Units | Per unit |
1 - 4 | £8.56 |
5 - 9 | £8.17 |
10 - 24 | £7.78 |
25 - 49 | £7.44 |
50 + | £7.14 |
- RS Stock No.:
- 668-8833
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
<B>RS Pro DC Sealed Sleeve Axial Fans</B>
<B>Features and Benefits</B>
<B>What’s the difference between a sleeve bearing and a ball bearing fan?</B>
<B>What is the benefit of an RS Pro sealed sleeve axial fan?</B>
<B>What are axial fans used for?</B>
<B>Other common uses of axial fans</B>
*This product is undergoing a branding transition so you may receive dual branding products. Both versions are exactly the same and work to the same spec*
Approvals
Specifications
Attribute | Value |
Supply Voltage | 24 V dc |
Dimensions | 80 x 80 x 25mm |
AC or DC Operation | DC |
Height | 80mm |
Power Consumption | 2.4W |
Width | 80mm |
Depth | 25mm |
Maximum Current | 160mA |
Termination Type | Lead Wire |
Air Flow | 68m³/h |
Noise Level | 34dB |
Fan Speed | 3100rpm |
Bearing Type | Sleeve |
Direction of Curve | Backward |