ebm-papst W4E300 Series Axial Fan, 230 V ac, AC Operation, 1680m³/h, 95W, 440mA Max, 327 x 327 x 82mm
- RS Stock No.:
- 218-3056
- Mfr. Part No.:
- W4E300-DA01-02
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 218-3056
- Mfr. Part No.:
- W4E300-DA01-02
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Helical fans with square base
Fans with encapsulated ball bearings, 4-pole, equipped with a yellow chrome-plated protective grille located on the inlet side.
The helix is made of galvanised steel with a black paint coating.
The fans are produced with a single-phase external rotor with phase-shifting rings (WS) or capacitor (WE).
WE versions are supplied with a capacitor whereas W4S versions do not require a capacitor.
Applications: air conditioning, air renewal and cooling of electrical and electronic equipment.
The helix is made of galvanised steel with a black paint coating.
The fans are produced with a single-phase external rotor with phase-shifting rings (WS) or capacitor (WE).
WE versions are supplied with a capacitor whereas W4S versions do not require a capacitor.
Applications: air conditioning, air renewal and cooling of electrical and electronic equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 327mm |
Width | 327mm |
Power Consumption | 95W |
Depth | 82mm |
Maximum Current | 440mA |
Dimensions | 327 x 327 x 82mm |
Air Flow | 1680m³/h |
Noise Level | 65dB |
Fan Speed | 1350rpm |
Bearing Type | Ball |