Sanyo Denki 9GT Series Axial Fan, 24V dc, 0.36 m³/min, 3.6 W, 150 mA Max 40 mm 40mm 28 mm

Image representative of range

Subtotal (1 unit)*

£66.82

(exc. VAT)

£80.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.82

*price indicative

RS Stock No.:
757-233
Mfr. Part No.:
9GT0424P3J001
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

24V dc

Power Consumption

3.6W

Maximum Current

150mA

Air Flow

0.36m³/min

Noise Level

48dBA

Fan Speed

4100rpm

Direction of Curve

Backward

Terminal Type

Screw

Bearing Type

Ball

Fan Frame Size

40 mm

Fan Frame Type

Square

Series

9GT

Height

40mm

Standards/Approvals

RoHS

Width

40mm

Depth

28mm

COO (Country of Origin):
PH
Wide Temperature Range Fan San Ace 40T

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy