Sanyo Denki 9GL Series Fan, 48V, 2.8 m³/min, 5.28 W, 110 mA Max 120 mm 120mm 120 mm

Subtotal (1 unit)*

£105.32

(exc. VAT)

£126.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.32

*price indicative

RS Stock No.:
757-227
Mfr. Part No.:
9GL1248H101
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Fan

Supply Voltage

48V

Power Consumption

5.28W

Maximum Current

110mA

Air Flow

2.8m³/min

Noise Level

39dB

Fan Speed

2600rpm

Terminal Type

Lead Wire

Direction of Curve

Clockwise

External Depth

120mm

Fan Frame Size

120 x 120 x 38 mm

Fan Frame Type

Aluminium

Bearing Type

Ball

Series

9GL

Depth

120mm

Width

120mm

Height

120mm

Standards/Approvals

RoHS

COO (Country of Origin):
PH
The Sanyo Denki PS-type fan is engineered for high static pressure applications, providing reliable airflow in Compact spaces. This fan meets stringent cooling requirements across a variety of electronic devices and industrial applications.

Designed for high static pressure, ensuring effective cooling in restricted spaces

Utilises low power consumption technology to enhance energy efficiency

Built with eco-friendly materials, contributing to reducing environmental impact

Incorporates a reliable motor design for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy