Sanyo Denki 9GL Series Fan, 24V, 2.1 m³/min, 2.64 W, 0.11 A Max 38 mm 120mm 120 mm
- RS Stock No.:
- 757-226
- Mfr. Part No.:
- 9GL1224M101
- Brand:
- Sanyo Denki
Image representative of range
Subtotal (1 unit)*
£35.53
(exc. VAT)
£42.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.53 |
*price indicative
- RS Stock No.:
- 757-226
- Mfr. Part No.:
- 9GL1224M101
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Fan | |
| Supply Voltage | 24V | |
| Power Consumption | 2.64W | |
| Maximum Current | 0.11A | |
| Air Flow | 2.1m³/min | |
| Noise Level | 32dB | |
| Fan Speed | 1950rpm | |
| Terminal Type | Lead Wire | |
| External Depth | 120mm | |
| Direction of Curve | Clockwise | |
| Fan Frame Size | 120 x 120 x 38 mm | |
| Bearing Type | Ball | |
| Fan Frame Type | Aluminium | |
| Standards/Approvals | RoHS | |
| Depth | 120mm | |
| Width | 120mm | |
| Series | 9GL | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Fan | ||
Supply Voltage 24V | ||
Power Consumption 2.64W | ||
Maximum Current 0.11A | ||
Air Flow 2.1m³/min | ||
Noise Level 32dB | ||
Fan Speed 1950rpm | ||
Terminal Type Lead Wire | ||
External Depth 120mm | ||
Direction of Curve Clockwise | ||
Fan Frame Size 120 x 120 x 38 mm | ||
Bearing Type Ball | ||
Fan Frame Type Aluminium | ||
Standards/Approvals RoHS | ||
Depth 120mm | ||
Width 120mm | ||
Series 9GL | ||
Height 38mm | ||
The Sanyo Denki Cooling Fan is designed to deliver efficient airflow and outstanding cooling performance in various equipment environments, catering to cooling requirements for high-density applications effectively.
Features high static pressure suitable for high-density device cooling
Operates quietly while ensuring optimal airflow and system stability
Available with eco-friendly materials that conform to strict environmental standards
Designed for robust performance with extended service life under continuous operation
Related links
- Sanyo Denki 9GL Series Fan 2.8 m³/min 0.11 A Max 120 mm 120mm 120 mm
- Sanyo Denki 9GL Series Fan 2.8 m³/min 0.22 A Max 38 mm 120mm 120 mm
- Sanyo Denki 9GL Series Fan 3.88 m³/min 0.98 A Max 38 mm 120mm 120 mm
- Sanyo Denki 9GL Series Fan 27.6 m³/min 0.5 A Max 38 mm 120mm 120 mm
- Sanyo Denki 9GL Series Axial Fan 99 cfm 380 mA Max 120 mm 120mm 38 mm
- Sanyo Denki 9GL Series Axial Fan 74 cfm 210 mA Max 120 mm 120mm 38 mm
- Omron R89F Series Axial Fan 2.1 m³/min 110 mA Max 38 mm 120mm 120 mm
- Sanyo Denki San Ace Series Axial Fan 1.4 m³/min 110 mA Max 80 mm 80mm 25 mm
