Sanyo Denki 9GL Series Fan, 24V, 2.8 m³/min, 5.28 W, 220 mA Max 38 mm 120mm 120 mm

Image representative of range

Subtotal (1 unit)*

£103.99

(exc. VAT)

£124.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.99

*price indicative

RS Stock No.:
757-225
Mfr. Part No.:
9GL1224H101
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Fan

Supply Voltage

24V

Power Consumption

5.28W

Maximum Current

220mA

Air Flow

2.8m³/min

Noise Level

39dB

Fan Speed

2600rpm

Direction of Curve

Clockwise

Terminal Type

Lead Wire

External Depth

120mm

Fan Frame Type

Aluminium

Bearing Type

Ball

Fan Frame Size

120 x 120 x 38 mm

Height

38mm

Depth

120mm

Series

9GL

Standards/Approvals

RoHS

Width

120mm

The Sanyo Denki fan provides efficient airflow for a variety of cooling applications. Its design ensures reliability under various operating conditions, making it essential for effective thermal management in electronic systems.

Constructed from Durable plastic materials, ensuring longevity

Operates within an extensive voltage range for versatile applications

Features a high static pressure capability for efficient airflow

Designed with sound pressure control, offering quiet operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy