Sanyo Denki 9GL Series Fan, 24V, 27.6 m³/min, 12 W, 500 mA Max 38 mm 120mm 120 mm
- RS Stock No.:
- 757-224
- Mfr. Part No.:
- 9GL1224G101
- Brand:
- Sanyo Denki
Image representative of range
Subtotal (1 unit)*
£106.92
(exc. VAT)
£128.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.92 |
*price indicative
- RS Stock No.:
- 757-224
- Mfr. Part No.:
- 9GL1224G101
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Fan | |
| Supply Voltage | 24V | |
| Power Consumption | 12W | |
| Maximum Current | 500mA | |
| Air Flow | 27.6m³/min | |
| Noise Level | 49dB | |
| Fan Speed | 3600rpm | |
| Direction of Curve | Clockwise | |
| Terminal Type | Lead Wire | |
| External Depth | 120mm | |
| Fan Frame Type | Square | |
| Bearing Type | Ball | |
| Fan Frame Size | 120 x 120 x 38 mm | |
| Series | 9GL | |
| Height | 38mm | |
| Standards/Approvals | RoHS | |
| Width | 120mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Fan | ||
Supply Voltage 24V | ||
Power Consumption 12W | ||
Maximum Current 500mA | ||
Air Flow 27.6m³/min | ||
Noise Level 49dB | ||
Fan Speed 3600rpm | ||
Direction of Curve Clockwise | ||
Terminal Type Lead Wire | ||
External Depth 120mm | ||
Fan Frame Type Square | ||
Bearing Type Ball | ||
Fan Frame Size 120 x 120 x 38 mm | ||
Series 9GL | ||
Height 38mm | ||
Standards/Approvals RoHS | ||
Width 120mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- JP
The Sanyo Denki cooling fan offers superior airflow capabilities, designed specifically for high-performance applications where efficient cooling is essential to maintain optimal temperatures and enhance equipment longevity.
Incorporates Advanced PWM control for optimal speed regulation
Boasts a high static pressure rating for effective airflow even in restrictive environments
Constructed with UL 94V-0 rated materials for enhanced safety and durability
Operates efficiently across a wide temperature range from -20 to +70°C
Related links
- Sanyo Denki 9GL Series Fan 2.1 m³/min 110 mA Max 38 mm 120mm 120 mm
- Sanyo Denki 9GL Series Fan 3.88 m³/min 980 mA Max 38 mm 120mm 120 mm
- Sanyo Denki 9GL Series Fan 2.8 m³/min 220 mA Max 38 mm 120mm 120 mm
- Sanyo Denki 9GL Series Fan 2.8 m³/min 110 mA Max 120 mm 120mm 120 mm
- Sanyo Denki 9GL Series Axial Fan 99 cfm 380 mA Max 120 mm 120mm 38 mm
- Sanyo Denki 9GL Series Axial Fan 74 cfm 210 mA Max 120 mm 120mm 38 mm
- Sanyo Denki 9G Series Axial Fan 232.8 m³/h 500 mA Max 38 mm 120mm 120 mm
- Sanyo Denki 9WPA Series Fan 4.2 m³/min 500 mA Max, IP68 120 mm 120mm 25 mm
