Sanyo Denki 9GL Series Fan, 13.8V, 3.88 m³/min, 11.8 W, 980 mA Max 38 mm 120mm 120 mm

Image representative of range

Subtotal (1 unit)*

£106.92

(exc. VAT)

£128.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.92

*price indicative

RS Stock No.:
757-222
Mfr. Part No.:
9GL1212G101
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Fan

Supply Voltage

13.8V

Power Consumption

11.8W

Maximum Current

980mA

Air Flow

3.88m³/min

Noise Level

49dB

Fan Speed

3600rpm

Direction of Curve

Clockwise

Terminal Type

Lead Wire

External Depth

120mm

Fan Frame Size

120 x 120 x 38 mm

Bearing Type

Ball

Fan Frame Type

Aluminium

Series

9GL

Depth

120mm

Height

38mm

Width

120mm

Standards/Approvals

RoHS

COO (Country of Origin):
PH
The Sanyo Denki cooling fan is designed to enhance airflow in various applications, delivering reliable performance in demanding environments. Its Compact design ensures compatibility with space-constrained settings.

Utilises Advanced engineering for optimal airflow and static pressure

Operates quietly while maintaining high efficiency for user comfort

Durable construction with materials compliant to UL 94V-0 flammability standards

Features built-in protection against locked rotor burnout and reverse polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy