Sanyo Denki San Ace 120 Series DC Axial Fans, 12V dc, 63.5 cfm, 1.44 W, 0.12 A Max 120 mm 120mm 25 mm
- RS Stock No.:
- 757-155
- Mfr. Part No.:
- 9RA1212M4001
- Brand:
- Sanyo Denki
Image representative of range
Subtotal (1 unit)*
£29.25
(exc. VAT)
£35.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.25 |
*price indicative
- RS Stock No.:
- 757-155
- Mfr. Part No.:
- 9RA1212M4001
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | DC Axial Fans | |
| Supply Voltage | 12V dc | |
| Power Consumption | 1.44W | |
| Maximum Current | 0.12A | |
| Air Flow | 63.5cfm | |
| Noise Level | 28dBA | |
| Fan Speed | 2200rpm | |
| Direction of Curve | Backward | |
| Bearing Type | Ball | |
| Fan Frame Size | 120 mm | |
| Fan Frame Type | Square | |
| Series | San Ace 120 | |
| Height | 120mm | |
| Depth | 25mm | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type DC Axial Fans | ||
Supply Voltage 12V dc | ||
Power Consumption 1.44W | ||
Maximum Current 0.12A | ||
Air Flow 63.5cfm | ||
Noise Level 28dBA | ||
Fan Speed 2200rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
Fan Frame Size 120 mm | ||
Fan Frame Type Square | ||
Series San Ace 120 | ||
Height 120mm | ||
Depth 25mm | ||
Standards/Approvals UL | ||
Width 120mm | ||
- COO (Country of Origin):
- PH
The Sanyo Denki cooling fan is designed to provide reliable airflow and efficient cooling for various electronic applications. Its robust construction ensures effective performance even in demanding environments.
Low power consumption contributes to energy savings
Wide operating temperature range allows versatility in various conditions
Compact design facilitates space-efficient installation
High static pressure for effective cooling in restricted spaces
Durable materials ensure long-lasting operation and reliability
Related links
- Sanyo Denki San Ace 120 Series DC Axial Fans 63.5 cfm 0.07 A Max 120 mm 120mm 25 mm
- Sanyo Denki San Ace 120 Series DC Axial Fans 116.5 cfm 0.41 A Max 120 mm 120mm 25 mm
- Sanyo Denki San Ace 120 Series DC Axial Fans 48.1 cfm 0.08 A Max 120 mm 120mm 25 mm
- Sanyo Denki San Ace 120 Series DC Axial Fans 101.1 cfm 0.3 A Max 120 mm 120mm 25 mm
- Sanyo Denki San Ace 120 Series DC Axial Fans 101.1 cfm 0.16 A Max 120 mm 120mm 25 mm
- Sanyo Denki San Ace 120 Series DC Axial Fans 92.4 cfm 0.13 A Max 120 mm 120mm 25 mm
- Sanyo Denki San Ace 120 Series DC Axial Fans 116.5 cfm 0.11 A Max 120 mm 120mm 25 mm
- Sanyo Denki San Ace 120 Series DC Axial Fans 101.1 cfm 0.09 A Max 120 mm 120mm 25 mm
