Sanyo Denki San Ace 40 Series DC Axial Fans, 6.5 cfm, 1.44 W, 0.06 A Max 40 mm 40mm 20 mm
- RS Stock No.:
- 757-089
- Mfr. Part No.:
- 109P0424F601
- Brand:
- Sanyo Denki
Image representative of range
Subtotal (1 unit)*
£25.73
(exc. VAT)
£30.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.73 |
*price indicative
- RS Stock No.:
- 757-089
- Mfr. Part No.:
- 109P0424F601
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | DC Axial Fans | |
| Power Consumption | 1.44W | |
| Maximum Current | 0.06A | |
| Air Flow | 6.5cfm | |
| Noise Level | 28dBA | |
| Fan Speed | 6500rpm | |
| External Depth | 20mm | |
| Direction of Curve | Clockwise | |
| Bearing Type | Ball | |
| Fan Frame Size | 40 mm | |
| Fan Frame Type | Square | |
| Standards/Approvals | UL | |
| Height | 40mm | |
| Depth | 20mm | |
| Width | 40mm | |
| Series | San Ace 40 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type DC Axial Fans | ||
Power Consumption 1.44W | ||
Maximum Current 0.06A | ||
Air Flow 6.5cfm | ||
Noise Level 28dBA | ||
Fan Speed 6500rpm | ||
External Depth 20mm | ||
Direction of Curve Clockwise | ||
Bearing Type Ball | ||
Fan Frame Size 40 mm | ||
Fan Frame Type Square | ||
Standards/Approvals UL | ||
Height 40mm | ||
Depth 20mm | ||
Width 40mm | ||
Series San Ace 40 | ||
- COO (Country of Origin):
- PH
Related links
- Sanyo Denki San Ace 40 Series DC Axial Fans 6.5 cfm 0.09 A Max 40 mm 40mm 20 mm
- Sanyo Denki San Ace 40 Series DC Axial Fans 6.5 cfm 0.21 A Max 40 mm 40mm 20 mm
- Sanyo Denki San Ace 40 Series DC Axial Fans 4.8 cfm 0.06 A Max 40 mm 40mm 20 mm
- Sanyo Denki San Ace 40 Series DC Axial Fans 9.2 cfm 0.09 A Max 40 mm 40mm 20 mm
- Sanyo Denki San Ace 40 9P Series Fan 9.18 cfm 0.13 A Max 40 mm 40mm 20 mm
- Sanyo Denki San Ace 120 Series DC Axial Fans 63.5 cfm 0.12 A Max 120 mm 120mm 25 mm
- Sanyo Denki San Ace GA Series DC Axial Fans 7.4 cfm 0.04 A Max 40 mm 40mm 20 mm
- Sanyo Denki San Ace GA Series DC Axial Fans 14.8 cfm 0.13 A Max 40 mm 40mm 20 mm
