- RS Stock No.:
- 800-3423
- Mfr. Part No.:
- 38102521
- Brand:
- Lapp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 800-3423
- Mfr. Part No.:
- 38102521
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lapp Light Flex Harness
This robust, 18 core entertainment light flex harness is an off the shelf solution for your lighting harness requirements. Light systems design includes the connection between control systems such as dimmer racks and their dependant peripherals. Using a cable harness like this therefore makes it significantly easier to set up and move the show. The connectors facilitate speed, but also aid efficiency by eliminating errors that may occur when linking up the systems. Another problem which is avoided with the use of a light harness is that of accidental abuse- the de-rigging, transportation and setting up of equipment needs to be speedy and such abuse is therefore common, yet overcome with this solution.
IP67 when mated
First Mate Last Break Earth Contacts
Multipoint gold plated contacts
Voltage Rating: 300/500V
Current Rating: 1.5mm - 18A 2.5mm – 26A
Temperature Rating: -5°C to +70°C
Socapex SL 419 compatible connectors
Black PVC control cable
Class 5 stranded copper conductors
Number coded core identification
Wear resistant anodised finish
Easy grip, heavy duty coupling rings
Thick wall section backshells
Integral insulation sleeves
M40 metric cable glands
Inserts marked with lighting circuit wiring
First Mate Last Break Earth Contacts
Multipoint gold plated contacts
Voltage Rating: 300/500V
Current Rating: 1.5mm - 18A 2.5mm – 26A
Temperature Rating: -5°C to +70°C
Socapex SL 419 compatible connectors
Black PVC control cable
Class 5 stranded copper conductors
Number coded core identification
Wear resistant anodised finish
Easy grip, heavy duty coupling rings
Thick wall section backshells
Integral insulation sleeves
M40 metric cable glands
Inserts marked with lighting circuit wiring
Specifications
Attribute | Value |
---|---|
Length | 40m |
Sheath Colour | Black |