- RS Stock No.:
- 213-3145
- Mfr. Part No.:
- HD2MDPMM2M
- Brand:
- StarTech.com
7 In stock - FREE next working day delivery available
Added
Price Each
£31.09
(exc. VAT)
£37.31
(inc. VAT)
Units | Per unit |
1 + | £31.09 |
- RS Stock No.:
- 213-3145
- Mfr. Part No.:
- HD2MDPMM2M
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com 4k HDMI to Mini DisplayPort Active Converter, 2m - HD2MDPMM2M
Connect to a wide range of video sources at ultra-high 4k resolution with this simple to use adapter cable from StarTech.com. The experts want to make converting from HDMI to DisplayPort as easy as possible and have provided a 1m length plug in and play cable that works with laptops, cameras, monitors, and everything in between, straight out the box.
Superb Image Quality
The mini DisplayPort output has support for high definition video at 4K at 30Hz (3840 x 2160) bringing you unrivalled colour, improved contrast, and greater luminosity on your UHD monitor, and with a maximum bandwidth of an incredible 10Gbps. Plus, incorporate surround sound with capability for 7.1 audio channels.
Future-proof your 4k setup with this compact lead. Its fully capable of connecting with your HDMI 1.4 and mini DisplayPort 1.2 equipment as well as earlier display models. On earlier monitors, this adapter will allow videos and pictures to be shown at a maximum of 1440 and 1080p making backwards compatibility a problem of the past.
Future-proof your 4k setup with this compact lead. Its fully capable of connecting with your HDMI 1.4 and mini DisplayPort 1.2 equipment as well as earlier display models. On earlier monitors, this adapter will allow videos and pictures to be shown at a maximum of 1440 and 1080p making backwards compatibility a problem of the past.
Highly Portable
Take this DisplayPort dongle with you on the go whether youre hot desking or working between different locations, as this compact and lightweight wire fits easy in your laptop bag or rucksack.
Easy Setup
A great feature of this DisplayPort adapter cable is that it doesn't require any additional software to be downloaded to use it. With no set up needed, this active adapter is incredibly easy to use, its truly plug and play. Plus, being 2m in length reduces cable clutter and makes for a tidy and professional set up. For users requiring a shorter length cable, the 1m HD2MDPMM2M adapter is also available.
Reliable Connections
It gains its power through the USB A port once connected to your computer. This allows the HDMI cable to perform the conversion from HDMI to DisplayPort without the need for an external power adapter.
Features and Benefits
Converts from HDMI 1.4 to DP 1.2
6ft cable
Black in colour
Supports 7.1 channel surround sound
4k video @ 30Hz
1440 and 1080p backwards compatible monitors
1x HDMI male plug
1x Mini DisplayPort male plug
1x USB A cable for power
Bus powered
Plug and play
No downloads required
6ft cable
Black in colour
Supports 7.1 channel surround sound
4k video @ 30Hz
1440 and 1080p backwards compatible monitors
1x HDMI male plug
1x Mini DisplayPort male plug
1x USB A cable for power
Bus powered
Plug and play
No downloads required
FAQs
What are the applications for this device?
Users can connect their laptop, desktop, Blu-ray player, camera, to a mini DisplayPort monitor or projector. They can add a secondary display to their setup at a max resolution of 4k. Use this HDMI cable wherever you need it, be it in the boardroom or home office, with 1m cabling, position devices where it suits your needs best.
How to use an HDMI to mini DisplayPort converter?
This converter has three components and its important all are used correctly. The HDMI plug is for the host connection, the video or picture you want to display. The mini DP plug needs to be connected to the desired display. And finally, the USB A needs to be plugged into the computer, or host, to power the conversion. With all these elements in use, the cable takes care of the conversion itself.
How to convert HDMI to mini DisplayPort?
Users can purchase this StarTech.com HDMI cable to perform the conversion efficiently and easily.
Whats in the box?
1x HDMI to DP 2m Cable
Specifications
Attribute | Value |
---|---|
Video Input | HDMI |
Video Output | Mini DisplayPort |
Number of Video Outputs | 2 |
Maximum Resolution | 4K |
Cable Length | 2m |