- RS Stock No.:
- 210-1246
- Mfr. Part No.:
- K-SPIDER
- Brand:
- KRAMER ELECTRONICS
3 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£237.73
(exc. VAT)
£285.28
(inc. VAT)
Units | Per unit |
1 + | £237.73 |
- RS Stock No.:
- 210-1246
- Mfr. Part No.:
- K-SPIDER
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kramer Electronics active male input to HDMI male output adapter that enables you to connect one DisplayPort, HDMI, mini DisplayPort, or USB Type−C source to an HDMI acceptor.
3 meter output cable
Supports full 4K digital video connection
Supports full 4K digital video connection
Specifications
Attribute | Value |
---|---|
Converts From Gender | Male |
Converts From Type | DisplayPort, HDMI, USB-C |
Converts To Gender | Male |
Converts To Type | HDMI |
Type | Adapter Cable |
End 1 | Male DisplayPort (1), Male HDMI (1), Male USB C (1) |
End 1 Number of Connectors | 4 |
End 2 Number of Connectors | 2 |
Body Orientation | Straight |
Related links
- Roline AV Adapter, Male DisplayPort to Female HDMI
- RS PRO HDMI Adapter, Male DisplayPort to Female HDMI
- RS PRO AV Adapter, Male HDMI to Male HDMI
- RS PRO AV Adapter, Male DisplayPort to Female HDMI
- RS PRO Adapter, Male Mini DisplayPort to Female HDMI
- RS PRO AV Adapter, Male HDMI to Female HDMI
- RS PRO Male DisplayPort to Female HDMI 1080p, 150mm
- StarTech.com Male HDMI to Male DisplayPort Cable 20mm