- RS Stock No.:
- 419-2923
- Mfr. Part No.:
- 3RV1901-2B
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 419-2923
- Mfr. Part No.:
- 3RV1901-2B
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
Product Details
Auxiliary Contacts - 3RV19 Range
Side Mounting
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Advantages
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 2NO |
Mounting Style | Side Mount |
Range | Sirius Classic |
Series | 3RV1 |
Terminal Type | Cage Clamp |
Pole and Throw Configuration | DP |
- RS Stock No.:
- 419-2923
- Mfr. Part No.:
- 3RV1901-2B
- Brand:
- Siemens