Allen Bradley Auxiliary Contact - NO/NC (2), Side Mount

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

140M Trip Contacts Magnetic

Mounted on the right hand side of a 140M circuit breaker
One contact for short circuit trip indication, and one for overload / short circuit trip indication therefore allowing the differentiation between the trip conditions

Note

When used with a side mounting auxiliary contact, always fit this block directly to the circuit breaker.

Specifications
Attribute Value
Number of Contacts 2
Normal State Configuration NO/NC
Mounting Style Side Mount
Pole and Throw Configuration DP
Series 140
Available to back order for despatch 08/06/2020
Price Each
£ 14.80
(exc. VAT)
£ 17.76
(inc. VAT)
Units
Per unit
1 - 14
£14.80
15 - 24
£13.92
25 +
£13.32
Related Products
Eaton's panel mount isolator switch can sometimes be ...
Description:
Eaton's panel mount isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle ...
Are you looking to add an additional auxiliary ...
Description:
Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.Specifically, the GV3 Te Sys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in ...
Common auxiliary blocks can be fitted without the ...
Description:
Common auxiliary blocks can be fitted without the use of tools as can the fourth pole. Auxiliary contacts are rated at 17Vdc, 5mA (DIN 19240). 4th pole is early make, late break. Fully rated neutral Insulation voltage Ui 690V. Thermal current 12A; rated current 6AOperating temperature rating -20 to + ...
Description:
The Te Sys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can ...