- RS Stock No.:
- 351-5606
- Mfr. Part No.:
- 140M-C-ASA02
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 351-5606
- Mfr. Part No.:
- 140M-C-ASA02
- Brand:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Auxiliary Contact Block - Side Mounting
Must be mounted to the right hand side of a 140M breaker
Can also be fitted with a trip contact
75mm depth
One auxiliary contact per breaker
Can also be fitted with a trip contact
75mm depth
One auxiliary contact per breaker
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 2NC |
Mounting Style | Side Mount |
Series | 140 |
Terminal Type | Screw |
Pole and Throw Configuration | DPST |
- RS Stock No.:
- 351-5606
- Mfr. Part No.:
- 140M-C-ASA02
- Brand:
- Allen Bradley