- RS Stock No.:
- 351-5583
- Mfr. Part No.:
- 140M-C-ASA11
- Brand:
- Allen Bradley
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 351-5583
- Mfr. Part No.:
- 140M-C-ASA11
- Brand:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Auxiliary Contact Block - Side Mounting
Must be mounted to the right hand side of a 140M breaker
Can also be fitted with a trip contact
75mm depth
One auxiliary contact per breaker
Can also be fitted with a trip contact
75mm depth
One auxiliary contact per breaker
Allen Bradley Auxiliary Contact Block, NO/NC, DPST - 140M-C-ASA11
Need a reliable way to protect your industrial equipment from electrical hazards? Turn to this auxiliary contact block from Rockwell Automation's Allen Bradley range. The double pole single throw (DPST) configuration allows the block to control two separate circuits, making it a versatile option. Screw terminals allow for simple wire attachment and quick installation. The block comes with one normally open (NO) and one normally closed (NC) contact that can be fitted with a trip contact to shut down the machine in the event of excess current. This protects your equipment from electrical damage, prevents fires and enhances workplace safety.
Long electrical life of 100,000 operations for long-lasting, reliable performance Designed for side mounting for ease of installation and efficient space management IP20 (ingress protection) rating means it's touch-proof and protected against objects greater than 12mm in size
Standards and Certifications
UL (Underwriters' Laboratories) CE (Conformité Européenne) CCC (China Compulsory Certificate)
What type of circuit breaker can I use this auxiliary contact with?
This contact block is specifically designed for use with circuit breakers in the Rockwell Automation 140M series, making it simple to create a complete safety set-up.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 1NC + 1NO |
Mounting Style | Side Mount |
Series | 140M |
Terminal Type | Screw |
Pole and Throw Configuration | DPST |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |