- RS Stock No.:
- 351-5549
- Mfr. Part No.:
- 140M-C-AFA10
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 351-5549
- Mfr. Part No.:
- 140M-C-AFA10
- Brand:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Auxiliary Contact Block - Front Mounting
No additional rail space required
One auxilliary contact per breaker
One auxilliary contact per breaker
Allen Bradley Auxiliary Contact Block, 1NO, SPST - 140M-C-AFA10
Protect your industrial equipment with this auxiliary contact block from Rockwell Automation's Allen Bradley range. It's used with auxiliary circuits to protect your equipment in the event of a malfunction or voltage fluctuation. The unit has one normally open (NO) contact with a high magnetic trip that cuts electrical current when there's a spike in voltage. It also has one auxiliary breaker that triggers a fast disconnection in the event of a short circuit. This makes it a useful safety tool for your motors and other heavy-duty industrial machinery.
• Wide operating temperature range of -40°C to +80°C for use in a variety of demanding environments• Screw terminal ensures a secure connection that won't come loose, even in the event of vibrations or mishandling• Front mounting system makes for ease of installation• Long mechanical life of 100,000 operations for reliable, long-lasting performance
Standards and Certifications
• CE (Conformité Européenne)• UL (Underwriters' Laboratories)• CSA (Canadian Standards Association)
What can cause a voltage spike?
Voltage spikes can be caused a number of factors, including lightning, faulty wiring or an electrical overload.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Normal State Configuration | 1NO |
Mounting Style | Front Mount |
Series | 140M |
Terminal Type | Screw |
Pole and Throw Configuration | SPST |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |