Aihara Denki 6VA Autotransformer, 100V ac Primary, 24 V ac Secondary

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

12 V, 24 V Transformers

Compound

Note

All transformers come with plate washer, protective pads and screws, and bolt/washer for attachment via single hole.Always make sure to attach pads above and below the transformer coil, then attach the plate washer above the top pad.Do not screw in the fixing bolt too tightly. Doing so may damage the transformer.Make sure neither side of the fixing bolt makes contact with the metal chassis or frame.Failure to do so may lead to a transformer short and irreparable damage.
Transformers with 2 ´ 24 V outputs are not certified under VDE/SEV.

Standards

UL506 (file E145880)
VDE, SEV, UL, CUL, VDE 0551 3N 60742

Specifications
Attribute Value
Primary Voltage Rating 100V ac
Secondary Voltage Rating 24 V ac
Power Rating 6VA
Mounting Type Chassis Mount
Length 73mm
Width 42mm
Dimensions 73 x 42 x 43mm
Depth 43mm
Available to back order for despatch 01/01/2020, delivery within 5 working days
Price Each
£ 11.15
(exc. VAT)
£ 13.38
(inc. VAT)
Units
Per unit
1 - 24
£11.15
25 +
£10.42
Not available for guaranteed pre 9am/10am delivery
Related Products
Autowound transformers for step-up or step-down of mains ...
Description:
Autowound transformers for step-up or step-down of mains voltages at 50/60Hz. , Compact construction Full varnish impregnation Fully shrouded Four-hole fixing for permanent installation Terminal blocks with protective covers (except 50VA which has leads) 100% electrical and flash tested (2kV winding to core)Tested in accordance with EN61558.
Autowound transformers for step-up or step-down of mains ...
Description:
Autowound transformers for step-up or step-down of mains voltages at 50/60Hz. , Compact construction Full varnish impregnation Fully shrouded Four-hole fixing for permanent installation Terminal blocks with protective covers (except 50VA which has leads) 100% electrical and flash tested (2kV winding to core)Tested in accordance with EN61558.
Portable encapsulated autowound transformers providing a 115Vac supply ...
Description:
Portable encapsulated autowound transformers providing a 115Vac supply via a standard 3-pin US style socket. 230Vac input, 115Vac output 50/60HzEncapsulated in plastic housingMounting holes for permanent installation if requiredOutput fuse protectedInput connection: 2m 3-core cable, 13A (BS1363) plugOutput connection: 1m 3-core cable, 3-pin US style 15A/125V socketManufactured and tested in ...
Range of high efficiency low heat loss 3 ...
Description:
Range of high efficiency low heat loss 3 phase auto transformers. Common input and output windingsEasy installation-mounting holes providedScrew terminal connectionsReverse operation posibleTransformers tested to EN 61558-2-13BLOCKIMPEX vacuum impregnation.