6VA Autotransformer, 200 V ac, 220 V ac Primary, 12 V ac Secondary
- RS Stock No.:
- 320-1284
- Mfr. Part No.:
- CA-20B
- Brand:
- Aihara Denki
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 320-1284
- Mfr. Part No.:
- CA-20B
- Brand:
- Aihara Denki
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aihara Denki | |
| Primary Voltage Rating | 200 V ac, 220 V ac | |
| Secondary Voltage Rating | 12 V ac | |
| Power Rating | 6VA | |
| Mounting Type | Chassis Mount | |
| Length | 73mm | |
| Dimensions | 73 x 42 x 43mm | |
| Width | 42mm | |
| Depth | 43mm | |
| Select all | ||
|---|---|---|
Brand Aihara Denki | ||
Primary Voltage Rating 200 V ac, 220 V ac | ||
Secondary Voltage Rating 12 V ac | ||
Power Rating 6VA | ||
Mounting Type Chassis Mount | ||
Length 73mm | ||
Dimensions 73 x 42 x 43mm | ||
Width 42mm | ||
Depth 43mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP