Aihara Denki 24VA Autotransformer, 100 V ac, 110 V ac Primary, 10 V ac, 12 V ac, 6 V ac, 8 V ac Secondary

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Transformer, 6 V to 24 V Type

Compound-wound, with seal between first / second winding

Note

All transformers come with plate washer, protective pads and screws, and bolt/washer for attachment via single hole.Always make sure to attach pads above and below the transformer coil, then attach the plate washer above the top pad.Do not screw in the fixing bolt too tightly. Doing so may damage the transformer.Make sure neither side of the fixing bolt makes contact with the metal chassis or frame.Failure to do so may lead to a transformer short and irreparable damage.
Transformers with 2 ´ 24 V outputs are not certified under VDE/SEV.

Standards

UL506 (file E145880)
VDE, SEV, UL, CUL, VDE 0551 3N 60742

Specifications
Attribute Value
Primary Voltage Rating 100 V ac, 110 V ac
Secondary Voltage Rating 6 V ac, 8 V ac, 10 V ac, 12 V ac
Power Rating 24VA
Mounting Type Chassis Mount
Length 91mm
Dimensions 91 x 58 x 60mm
Width 58mm
Depth 60mm
Available to back order for despatch 03/01/2020, delivery within 5 working days
Price Each
£ 23.18
(exc. VAT)
£ 27.82
(inc. VAT)
Units
Per unit
1 - 14
£23.18
15 +
£21.76
Not available for guaranteed pre 9am/10am delivery
Related Products
This small set point isolator module accepts virtually ...
Description:
This small set point isolator module accepts virtually all standard industrial control voltages (i.e. 0-5V, 0-10V, 4-20mA, 0-20m A). Also incorporated are relays to control the reversing version of the low power motor controllers. Provides intrinsically safe control voltages for mains powered drives Control from external signal or internal 5Vdc ...
The Festoon lighting kit uses the latest in ...
Description:
The Festoon lighting kit uses the latest in LED technology features a 22M hanging light chain with 10 BC holders, ES bulb fittings and guards. Available in 110V, 16A only. Super bright LED lamps - 800lm per lamp ES Lamp holders22 Metre 2.0mm yellow arctic grade Lamp holders spaced every ...
The 8031F tester indicates phase sequence by a ...
Description:
The 8031F tester indicates phase sequence by a rotating disc which gives clear feedback. A system of lamps also indicates open circuit phases.Small, lightweight and compact in design with no exposed metal parts. A test button is incorporated in the design.The unit is supplied with 1.5 m GS38 fused test ...
Schaffner's FN2060 two-stage filters are designed for easy ...
Description:
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, ...