Aihara Denki 6VA Autotransformer, 100V ac Primary, 10 V ac, 12 V ac, 6 V ac, 8 V ac Secondary

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Transformer, 6 V to 24 V Type

Compound-wound, with seal between first / second winding

Note

All transformers come with plate washer, protective pads and screws, and bolt/washer for attachment via single hole.Always make sure to attach pads above and below the transformer coil, then attach the plate washer above the top pad.Do not screw in the fixing bolt too tightly. Doing so may damage the transformer.Make sure neither side of the fixing bolt makes contact with the metal chassis or frame.Failure to do so may lead to a transformer short and irreparable damage.
Transformers with 2 ´ 24 V outputs are not certified under VDE/SEV.

Standards

UL506 (file E145880)
VDE, SEV, UL, CUL, VDE 0551 3N 60742

Specifications
Attribute Value
Primary Voltage Rating 100V ac
Secondary Voltage Rating 6 V ac, 8 V ac, 10 V ac, 12 V ac
Power Rating 6VA
Mounting Type Chassis Mount
Length 71mm
Dimensions 71 x 44 x 43mm
Width 44mm
Depth 43mm
1 In stock for delivery within 5 working days
Price Each
£ 15.60
(exc. VAT)
£ 18.72
(inc. VAT)
Units
Per unit
1 - 24
£15.60
25 +
£14.71
Not available for guaranteed pre 9am/10am delivery
Related Products
Autowound transformers for step-up or step-down of mains ...
Description:
Autowound transformers for step-up or step-down of mains voltages at 50/60Hz. , Compact construction Full varnish impregnation Fully shrouded Four-hole fixing for permanent installation Terminal blocks with protective covers (except 50VA which has leads) 100% electrical and flash tested (2kV winding to core)Tested in accordance with EN61558.
Autowound transformers for step-up or step-down of mains ...
Description:
Autowound transformers for step-up or step-down of mains voltages at 50/60Hz. , Compact construction Full varnish impregnation Fully shrouded Four-hole fixing for permanent installation Terminal blocks with protective covers (except 50VA which has leads) 100% electrical and flash tested (2kV winding to core)Tested in accordance with EN61558.
RS Pro portable isolating transformer designed to isolate ...
Description:
RS Pro portable isolating transformer designed to isolate standard 230 V mains voltage supply. This isolating transformer is single phase, high quality and manufactured in the UK.Encased in a robust GRP enclosure. Manufactured to BSEN 61558 and fully compliant with reduced voltage regulations. Thermal magnetic trip which reduces the chance ...
RS Pro continuously rated separating transformer: 1.5 kVA ...
Description:
RS Pro continuously rated separating transformer: 1.5 kVA (short time: 5 min: 3kVA). These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to isolate the standard European 230 V mains voltage supply. Encased in a ...