Molex ML-XT Series, 93445 Series Number, 2 Row 4 Way Cable Mount Plug Crimp Housing, with Crimp Termination Method

  • RS Stock No. 870-0764
  • Mfr. Part No. 93445-3101
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex ML-XT Sealed Connection System Connectors

The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely high-performance sealing. The ML-XT range has a unique one piece construction housing that is extremely durable, they are also a drop in replacement for current industry standard connector systems and can withstand high temperatures and harsh environments, including exposure to chemicals with seal technology proven to prevent ingress of fluids under extreme conditions. The advanced two-shot LSR moulded one piece construction and rear HCR seals with cover guards guarantee optimum seal positioning, including during mating and unmating of the header and receptacle. The ML-XT range of connectors covers an extensive range of applications including Cars, motorcycles, agricultural machines, mining equipment, trains, generator sets and many more.

Rated at 13A at 500 Vdc
IP68 rated
Mating and unmating force 135N max.
Up to 100 mating cycles
Halogen Free
HCR rear seals
Latched covers
High terminal retention force
Temperature range -55 to +125° C
Accepts XRC series 84525 and 84524 terminals

Molex ML-XT Sealed Connector System

Specifications
Attribute Value
Number of Contacts 4
Type Crimp Housing
Gender Male
Number of Rows 2
Current Rating 13A
Mounting Type Cable Mount
Series ML-XT
Colour Black
Termination Method Crimp
Height 20.17mm
Width 18.9mm
Depth 32.4mm
Maximum Operating Temperature +125°C
Housing Material Nylon
Series Number 93445
Minimum Operating Temperature -55°C
287 In stock for FREE next working day delivery
Price Each
£ 1.50
(exc. VAT)
£ 1.80
(inc. VAT)
Units
Per unit
1 - 14
£1.50
15 - 49
£1.46
50 - 99
£1.43
100 - 249
£1.41
250 +
£1.38
Related Products
From the Molex Mini50™ series, a 2 circuit ...
Description:
From the Molex Mini50™ series, a 2 circuit single row unsealed automotive receptacle housing. The cable mount crimp style housing has an industry approved USCAR 050 interface and is 50% smaller than conventional 0.64 mm interfaces. This feature minimises the PCB footprint enabling design flexibility providing essential space saving solutions. ...
Mini50 series 1.8 mm PCB automotive cable mount ...
Description:
Mini50 series 1.8 mm PCB automotive cable mount receptacle connectors with an USCAR 050 approved 0.50 mm sealed connector interface. These Mini50 sealed automotive connectors have a compact design and offer 25% space savings compared to traditional sealed 0.64 mm connectors. The rounded shape of the connector allows easier through ...
The Molex Sealed Rectangular Hybrid Connector (SRC) range ...
Description:
The Molex Sealed Rectangular Hybrid Connector (SRC) range of 4.00 mm pitch Housings have a single-handed blind mate capability combined with proven MX150 and MX150L terminal contacts. These Hybrid SRC connectors have a combination of Power and Signal contacts capable of harsh applications as found in commercial vehicles. The prime ...
These Molex Mizu-P25 IP67 72117 series Sealed Receptacles ...
Description:
These Molex Mizu-P25 IP67 72117 series Sealed Receptacles have an inner positive lock to provide secure connection.For female Crimp Terminal contacts see stock number 797-8711 . White Mizu-P25 part numbers end in 72117-xxx0Black Mizu-P25 part numbers end in 72117-xxx1.