Molex ML-XT Series, 93444 Series Number, 2 Row 4 Way Cable Mount Socket Crimp Housing, with Crimp Termination Method

  • RS Stock No. 870-0755
  • Mfr. Part No. 93444-3101
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex ML-XT Sealed Connection System Connectors

The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely high-performance sealing. The ML-XT range has a unique one piece construction housing that is extremely durable, they are also a drop in replacement for current industry standard connector systems and can withstand high temperatures and harsh environments, including exposure to chemicals with seal technology proven to prevent ingress of fluids under extreme conditions. The advanced two-shot LSR moulded one piece construction and rear HCR seals with cover guards guarantee optimum seal positioning, including during mating and unmating of the header and receptacle. The ML-XT range of connectors covers an extensive range of applications including Cars, motorcycles, agricultural machines, mining equipment, trains, generator sets and many more.

Rated at 13A at 500 Vdc
IP68 rated
Mating and unmating force 135N max.
Up to 100 mating cycles
Halogen Free
HCR rear seals
Latched covers
High terminal retention force
Temperature range -55 to +125° C
Accepts XRC series 84525 and 84524 terminals

Molex ML-XT Sealed Connector System

Specifications
Attribute Value
Number of Contacts 4
Type Crimp Housing
Gender Female
Number of Rows 2
Current Rating 13A
Mounting Type Cable Mount
Series ML-XT
Colour Black
Termination Method Crimp
Height 20.5mm
Width 20.75mm
Depth 47.6mm
Series Number 93444
Housing Material Nylon
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
2011 In stock for FREE next working day delivery
Price Each
£ 1.00
(exc. VAT)
£ 1.20
(inc. VAT)
Units
Per unit
1 - 24
£1.00
25 - 49
£0.91
50 - 99
£0.82
100 - 249
£0.74
250 +
£0.72
Related Products
A series of cable mount female housings from ...
Description:
A series of cable mount female housings from the HCH range of automotive connectors. With a pitch of 2.54 mm and the ability to accept short length female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminals 123-7021 and have ...
A series of cable mount female housings from ...
Description:
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable ...
A range of receptacle and tab style sealed ...
Description:
A range of receptacle and tab style sealed NG Power connector housings made from PBT with secondary locking. Stock number is 719-9817 is suitable for power electrical functions such as electrical pumps and cooling fans. Stock numbers 719-9826 and 719-9829 are suitable are also suitable for use in engine harnessing. ...
The Molex Sealed Rectangular Hybrid Connector (SRC) range ...
Description:
The Molex Sealed Rectangular Hybrid Connector (SRC) range of 4.00 mm pitch Housings have a single-handed blind mate capability combined with proven MX150 and MX150L terminal contacts. These Hybrid SRC connectors have a combination of Power and Signal contacts capable of harsh applications as found in commercial vehicles. The prime ...