- RS Stock No.:
- 712-2497
- Mfr. Part No.:
- 174516-6
- Brand:
- TE Connectivity
158 In stock - FREE next working day delivery available
Added
Price Each
£0.89
(exc. VAT)
£1.07
(inc. VAT)
Units | Per unit |
1 + | £0.89 |
- RS Stock No.:
- 712-2497
- Mfr. Part No.:
- 174516-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Specifications
Attribute | Value |
---|---|
For Use With | Wire-to-Board Connector |
Series | MULTILOCK 040/070 |
Body Orientation | Straight |
Gender | Male |
Number of Contacts | 26 |
- RS Stock No.:
- 712-2497
- Mfr. Part No.:
- 174516-6
- Brand:
- TE Connectivity
Related links
- TE Connectivity 16 Way, 2 Row
- TE Connectivity 3mm Pitch 2 Row
- TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 26 Way
- TE Connectivity, Multilock .040 .070 Hybrid Automotive Connector...
- TE Connectivity, Multilock .040 .070 Hybrid Automotive Connector...
- TE Connectivity 3.5mm Pitch 2 Row
- TE Connectivity 22 Way, 2 Row
- TE Connectivity 26 Way, 2 Row