TE Connectivity, DEUTSCH DT Housing Female Grey 4 Way Wire & Cable Termination DT06-4S-C015
- RS Stock No.:
- 217-5553
- Mfr. Part No.:
- DT06-4S-C015
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.92
(exc. VAT)
£2.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,416 unit(s) shipping from 07 September 2026
- Plus 294 unit(s) shipping from 07 September 2026
- Plus 2,400 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.92 |
| 10 - 99 | £1.76 |
| 100 + | £1.64 |
*price indicative
- RS Stock No.:
- 217-5553
- Mfr. Part No.:
- DT06-4S-C015
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Termination Type | Wire & Cable | |
| Sub Type | Housing for Female Terminals | |
| Number of Contacts | 4 | |
| Current | 13A | |
| Gender | Female | |
| Number of Rows | 2 | |
| Series | DEUTSCH DT | |
| Cord Included | No | |
| Colour | Grey | |
| IP Rating | IP68, IP6K9K | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 1.59mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 18.19mm | |
| Height | 18.39mm | |
| Housing Material | Polyamide Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Termination Type Wire & Cable | ||
Sub Type Housing for Female Terminals | ||
Number of Contacts 4 | ||
Current 13A | ||
Gender Female | ||
Number of Rows 2 | ||
Series DEUTSCH DT | ||
Cord Included No | ||
Colour Grey | ||
IP Rating IP68, IP6K9K | ||
Minimum Operating Temperature -55°C | ||
Diameter 1.59mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 18.19mm | ||
Height 18.39mm | ||
Housing Material Polyamide Fibreglass | ||
- COO (Country of Origin):
- DE
The TE Connectivity DEUTSCH DT, Housing for Female Terminals, having 4 position, 4.45 mm centreline (pitch), integrated with Wire-to-Wire connector system. DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH conta
Connector & Housing Type - Housing for Female Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - Integrated in Housing
Connector & Contact Terminates To - Wire & Cable
Related links
- TE Connectivity, DEUTSCH DT Housing Female Grey 2 Way Wire & Cable Termination DT06-2S-E008
- TE Connectivity, DEUTSCH DT Housing Female Grey 2 Way Wire & Cable Termination DT06-2S-CE04
- TE Connectivity, DEUTSCH DT Housing Male Grey Cable 6 Way Wire & Cable Termination DT04-6P-C015
- TE Connectivity, DEUTSCH DT Housing Male Grey Cable 8 Way Wire & Cable Termination DT04-08PA-C015
- TE Connectivity, DEUTSCH DT Housing Female Black Cable 8 Way Crimp Termination DT06-08SA-CE10
- TE Connectivity, DEUTSCH DT Housing Male Black Cable 6 Way Wire & Cable Termination DT04-6P-CE03
- TE Connectivity, DEUTSCH DT Housing Male Grey Panel Mount 4 Way Wire & Cable Termination DT04-4P-L012
- TE Connectivity, DEUTSCH DT Housing Male Black Cable 2 Way Wire & Cable Termination DT04-2P-CE03

