TE Connectivity, DEUTSCH DT Housing Female Grey 2 Way Wire & Cable Termination DT06-2S-CE04

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.69

(exc. VAT)

£2.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 07 September 2026
  • Plus 520 unit(s) shipping from 14 December 2026
  • Plus 1,000 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.69
10 - 99£1.57
100 +£1.44

*price indicative

RS Stock No.:
217-5548
Distrelec Article No.:
302-47-546
Mfr. Part No.:
DT06-2S-CE04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Number of Contacts

2

Termination Type

Wire & Cable

Sub Type

Housing for Female Terminals

Current

13A

Gender

Female

Number of Rows

1

Series

DEUTSCH DT

Colour

Grey

Cord Included

No

IP Rating

IP6K9K, IP68

Minimum Operating Temperature

-55°C

Diameter

1.59mm

Maximum Operating Temperature

125°C

Height

15.77mm

Width

15.01mm

Standards/Approvals

SAE J2030, UL-94

Housing Material

Polyamide Fibreglass

COO (Country of Origin):
DE
The TE Connectivity DEUTSCH DT, Housing for Female Terminals, having 2 position, 5.46 mm centreline (pitch), integrated with Wire-to-Wire connector system. DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH conta

Connector & Housing Type - Housing for Female Terminals

Connector System - Wire-to-Wire

Primary Locking Feature - Integrated in Housing

Connector & Contact Terminates To - Wire & Cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy