TE Connectivity, DEUTSCH DT Housing Male Grey Cable 6 Way Crimp Termination DT04-6P-P021

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.34

(exc. VAT)

£10.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,257 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.34
10 - 49£7.68
50 +£7.09

*price indicative

RS Stock No.:
217-5546
Mfr. Part No.:
DT04-6P-P021
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Termination Type

Crimp

Sub Type

Housing

Number of Contacts

6

Gender

Male

Current

13A

Number of Rows

3

Mount Type

Cable

Series

DEUTSCH DT

Cord Included

No

Colour

Grey

IP Rating

IP6K9K, IP68

Minimum Operating Temperature

-55°C

Diameter

1.59mm

Maximum Operating Temperature

125°C

Width

20.83mm

Standards/Approvals

No

Height

24.16mm

Housing Material

Polyamide

COO (Country of Origin):
MX
The TE Connectivity DEUTSCH DT, Housing for Male Terminals, having 6 position, 9.12 mm centreline (pitch), integrated with Bus Bar-to-Wire connector system. DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH cont

Connector & Housing Type - Housing for Male Terminals

Connector System - Bus Bar-to-Wire

Primary Locking Feature - Integrated in Housing

Connector & Contact Terminates To - Bus Bar, Wire & Cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy