TE Connectivity, DEUTSCH DT Housing Male Grey Cable 6 Way Wire & Cable Termination DT04-6P-C015

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.58

(exc. VAT)

£1.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 10 August 2026
  • Plus 752 unit(s) shipping from 14 August 2026
  • Plus 1,200 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.58
10 - 99£1.45
100 +£1.34

*price indicative

RS Stock No.:
217-5543
Mfr. Part No.:
DT04-6P-C015
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Number of Contacts

6

Sub Type

Housing

Termination Type

Wire & Cable

Current

13A

Gender

Male

Number of Rows

3

Mount Type

Cable

Series

DEUTSCH DT

Colour

Grey

Cord Included

No

IP Rating

IP6K9K, IP68

Minimum Operating Temperature

-55°C

Diameter

1.59mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL-94, SAE J2030

Width

20.83mm

Height

24.16mm

Housing Material

Polyamide Fibreglass

The TE Connectivity DEUTSCH DT, Housing for Male Terminals, having 6 position, 9.12 mm centreline (pitch), integrated with Wire-to-Wire connector system. DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contact

Connector & Housing Type - Housing for Male Terminals

Connector System - Wire-to-Wire

Primary Locking Feature - Integrated in Housing

Connector & Contact Terminates To - Wire & Cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy