TE Connectivity, DEUTSCH DT Housing Male Grey Panel Mount 4 Way Wire & Cable Termination DT04-4P-L012
- RS Stock No.:
- 217-5542
- Distrelec Article No.:
- 302-73-738
- Mfr. Part No.:
- DT04-4P-L012
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.30
(exc. VAT)
£6.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.30 |
| 10 - 49 | £5.00 |
| 50 + | £4.86 |
*price indicative
- RS Stock No.:
- 217-5542
- Distrelec Article No.:
- 302-73-738
- Mfr. Part No.:
- DT04-4P-L012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 4 | |
| Sub Type | Wire-to-Wire | |
| Termination Type | Wire & Cable | |
| Current | 13A | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mount Type | Panel Mount | |
| Series | DEUTSCH DT | |
| Colour | Grey | |
| Cord Included | No | |
| IP Rating | IP6K9K, IP68 | |
| Diameter | 1.59mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | SAE J2030, UL Flammability Rating | |
| Width | 40.51mm | |
| Height | 31.75mm | |
| Housing Material | Polyamide Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 4 | ||
Sub Type Wire-to-Wire | ||
Termination Type Wire & Cable | ||
Current 13A | ||
Gender Male | ||
Number of Rows 2 | ||
Mount Type Panel Mount | ||
Series DEUTSCH DT | ||
Colour Grey | ||
Cord Included No | ||
IP Rating IP6K9K, IP68 | ||
Diameter 1.59mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals SAE J2030, UL Flammability Rating | ||
Width 40.51mm | ||
Height 31.75mm | ||
Housing Material Polyamide Fibreglass | ||
The TE Connectivity DEUTSCH DT, Housing for Male Terminals, having 4 position, 4.45 mm centreline (pitch), integrated with Wire-to-Wire connector system. DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contact
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - Integrated in Housing
Connector & Contact Terminates To - Wire & Cable
Related links
- TE Connectivity, DEUTSCH DT Housing Male Grey Cable 6 Way Wire & Cable Termination DT04-6P-C015
- TE Connectivity, DEUTSCH DT Housing Male Grey Cable 8 Way Wire & Cable Termination DT04-08PA-C015
- TE Connectivity, DEUTSCH DT Housing Male Grey Cable 2 Way Wire & Cable Termination DT04-2P-E008
- TE Connectivity, DEUTSCH DT Housing Male Grey Cable 4 Way Crimp Termination DT04-4P-E008
- TE Connectivity, DEUTSCH DT Housing Male Black Cable 6 Way Wire & Cable Termination DT04-6P-CE03
- TE Connectivity, DEUTSCH DT Housing Male Black Cable 2 Way Wire & Cable Termination DT04-2P-CE03
- Deutsch, DT Automotive Connector Female Grey Panel Mount 12 Way Cable Termination
- Deutsch, DT Automotive Connector Female Grey Panel Mount 12 Way Cable Termination DT04-12PA-L012

