TE Connectivity, DEUTSCH DT Housing Male Black Cable 2 Way Wire & Cable Termination DT04-2P-CE03

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.72

(exc. VAT)

£2.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,691 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 4,750 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.72
10 - 99£1.59
100 +£1.47

*price indicative

RS Stock No.:
217-5536
Distrelec Article No.:
303-99-909
Mfr. Part No.:
DT04-2P-CE03
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Termination Type

Wire & Cable

Sub Type

Housing

Number of Contacts

2

Current

13A

Gender

Male

Number of Rows

1

Mount Type

Cable

Series

DEUTSCH DT

Colour

Black

Cord Included

No

IP Rating

IP68, IP6K9K

Minimum Operating Temperature

-55°C

Diameter

1.59mm

Maximum Operating Temperature

125°C

Width

17.15mm

Standards/Approvals

No

Height

17.02mm

Housing Material

Polyamide Fibreglass

COO (Country of Origin):
US
The TE Connectivity DEUTSCH DT, Housing for Male Terminals, having 2 position integrated with Wire-to-Wire connector system. DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuou

Connector & Housing Type - Housing for Male Terminals

Connector System - Wire-to-Wire

Primary Locking Feature - Integrated in Housing

Connector & Contact Terminates To - Wire & Cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy