- RS Stock No.:
- 186-5076
- Mfr. Part No.:
- 93444-4501
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 186-5076
- Mfr. Part No.:
- 93444-4501
- Brand:
- Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The rugged ML-XT connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 6 |
Gender | Female |
Number of Rows | 3 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Colour | Black |
Termination Method | Crimp |
Height | 24.65mm |
Width | 20.65mm |
Housing Material | Nylon |
Depth | 59.6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Series Number | 93444 |