Molex 130047 Series M12 Connector, 4 Port

  • RS Stock No. 180-5683
  • Mfr. Part No. 1300470035
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Micro-Change (M12) PROFINET Field Attachable Connector, 4 Poles, D-Coded, Straight, Male, Shielded, Screw Termination, Cable Diameter 6.00-8.00mm

Available to back order for despatch 04/12/2020
Price Each
£ 12.05
(exc. VAT)
£ 14.46
(inc. VAT)
Units
Per unit
1 +
£12.05
Related Products
From the Molex Mini50™ series, a 2 circuit ...
Description:
From the Molex Mini50™ series, a 2 circuit single row unsealed automotive receptacle housing. The cable mount crimp style housing has an industry approved USCAR 050 interface and is 50% smaller than conventional 0.64 mm interfaces. This feature minimises the PCB footprint enabling design flexibility providing essential space saving solutions. ...
Mini50 series 1.8 mm PCB automotive cable mount ...
Description:
Mini50 series 1.8 mm PCB automotive cable mount receptacle connectors with an USCAR 050 approved 0.50 mm sealed connector interface. These Mini50 sealed automotive connectors have a compact design and offer 25% space savings compared to traditional sealed 0.64 mm connectors. The rounded shape of the connector allows easier through ...
4.00mm Pitch, OBD-II Wire-to-Wire Receptacle Housing, Panel Mount, ...
Description:
4.00mm Pitch, OBD-II Wire-to-Wire Receptacle Housing, Panel Mount, 16 Circuits.
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm ...
Description:
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, Black.